
Number (Package size 500 pc(s))
Total (€ 0.24 / piece)
€ 121.84
plus VAT.
Highlights & Details
SMD inductor NPI-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
unshielded
- Type
SMD
- Type
NPI104C
- Inductance (L)
47 µH
- Tolerance ±
20 %
- Nominal current
1.10 A
- Length
10 mm
- Width
9 mm
- Height
4 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 10 x 9 x 4 mm
- RoHS-compliant
Yes
- Type
NPI104C470MTRF
Documents & Downloads
Datasheet
Datasheet 1506479 NIC Components NPI104C470MTRF NPI104C470MTRF Inductor unshielded SMD NPI104C 47 µH 1.10 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1506479 NIC Components NPI104C470MTRF NPI104C470MTRF Inductor unshielded SMD NPI104C 47 µH 1.10 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

