
Number (Package size 3000 pc(s))
Total (€ 0.13 / piece)
€ 390.76
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPI-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
unshielded
- Type
SMD
- Type
NPI52C
- Inductance (L)
82 µH
- Tolerance ±
20 %
- Nominal current
0.22 A
- Length
5.8 mm
- Width
5.2 mm
- Height
2 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 5.8 x 5.2 x 2 mm
- RoHS-compliant
Yes
- Type
NPI52C820MTRF
Documents & Downloads
Datasheet
Datasheet 1506307 NIC Components NPI52C820MTRF NPI52C820MTRF Inductor unshielded SMD NPI52C 82 µH 0.22 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1506307 NIC Components NPI52C820MTRF NPI52C820MTRF Inductor unshielded SMD NPI52C 82 µH 0.22 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

