
Sales and shipping:
Number (Package size 250 pc(s))
Total (€ 0.44 / piece)
€
Technical specifications
- Product type
Inductor
- Features
unshielded
- Type
SMD
- Type
NPI52W
- Inductance (L)
330 µH
- Tolerance ±
20 %
- Nominal current
1.9 A
- Length
15 mm
- Width
18.4 mm
- Height
7 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
250 pc(s)
- Dim
(L x W x H) 15 x 18.4 x 7 mm
- RoHS-compliant
Yes
- Type
NPI52W331MTRF
Documents & Downloads
Datasheet
Datasheet 1506033 NIC Components NPI52W331MTRF NPI52W331MTRF Inductor unshielded SMD NPI52W 330 µH 1.9 A 250 pc(s)
User & Safety Instructions
User & Safety Instructions 1506033 NIC Components NPI52W331MTRF NPI52W331MTRF Inductor unshielded SMD NPI52W 330 µH 1.9 A 250 pc(s)
Description
Hints
Special order, no right of withdrawal.

