
Number (Package size 1500 pc(s))
Total (€ 0.12 / piece)
€ 184.87
plus VAT.
Highlights & Details
SMD inductor NPI-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
unshielded
- Type
SMD
- Type
NPI54C
- Inductance (L)
680 µH
- Tolerance ±
10 %
- Nominal current
0.15 A
- Length
5.8 mm
- Width
5.2 mm
- Height
4.5 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
1500 pc(s)
- Dim
(L x W x H) 5.8 x 5.2 x 4.5 mm
- RoHS-compliant
Yes
- Type
NPI54C681KTRF
Documents & Downloads
Datasheet
Datasheet 1506334 NIC Components NPI54C681KTRF NPI54C681KTRF Inductor unshielded SMD NPI54C 680 µH 0.15 A 1500 pc(s)
User & Safety Instructions
User & Safety Instructions 1506334 NIC Components NPI54C681KTRF NPI54C681KTRF Inductor unshielded SMD NPI54C 680 µH 0.15 A 1500 pc(s)
Description
Hints
Special order, no right of withdrawal.

