
Number (Package size 1000 pc(s))
Total (€ 0.16 / piece)
€ 163.86
plus VAT.
Highlights & Details
SMD inductor NPI-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
unshielded
- Type
SMD
- Type
NPI73C
- Inductance (L)
15 µH
- Tolerance ±
20 %
- Nominal current
1.24 A
- Length
7.8 mm
- Width
7 mm
- Height
3.5 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 7.8 x 7 x 3.5 mm
- RoHS-compliant
Yes
- Type
NPI73C150MTRF
Documents & Downloads
Datasheet
Datasheet 1506903 NIC Components NPI73C150MTRF NPI73C150MTRF Inductor unshielded SMD NPI73C 15 µH 1.24 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1506903 NIC Components NPI73C150MTRF NPI73C150MTRF Inductor unshielded SMD NPI73C 15 µH 1.24 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

