
Number (Package size 1000 pc(s))
Total (€ 0.15 / piece)
€ 151.25
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPI-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
unshielded
- Type
SMD
- Type
NPI75C
- Inductance (L)
27 µH
- Tolerance ±
20 %
- Nominal current
1.3 A
- Length
7.8 mm
- Width
7 mm
- Height
5 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 7.8 x 7 x 5 mm
- RoHS-compliant
Yes
- Type
NPI75C270MTRF
Documents & Downloads
Datasheet
Datasheet 1506931 NIC Components NPI75C270MTRF NPI75C270MTRF Inductor unshielded SMD NPI75C 27 µH 1.3 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1506931 NIC Components NPI75C270MTRF NPI75C270MTRF Inductor unshielded SMD NPI75C 27 µH 1.3 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

