
Number (Package size 500 pc(s))
Total (€ 1.37 / piece)
€ 684.87
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIF-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF105C
- Inductance (L)
4.7 µH
- Tolerance ±
20 %
- Resistance
7.5 mΩ
- Nominal current
9 A
- Length
4.45 mm
- Width
4.06 mm
- Height
1 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 4.45 x 4.06 x 1 mm
- RoHS-compliant
Yes
- Type
NPIF105C1R2MHTRF
Documents & Downloads
Datasheet
Datasheet 1507523 NIC Components NPIF105C1R2MHTRF NPIF105C1R2MHTRF Inductor Flat-wire SMD NPIF105C 4.7 µH 7.5 mΩ 9 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507523 NIC Components NPIF105C1R2MHTRF NPIF105C1R2MHTRF Inductor Flat-wire SMD NPIF105C 4.7 µH 7.5 mΩ 9 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

