
Number (Package size 500 pc(s))
Total (€ 1.37 / piece)
€ 684.87
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIF-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF105C
- Inductance (L)
1 µH
- Tolerance ±
20 %
- Resistance
18 mΩ
- Nominal current
6.2 A
- Length
7 mm
- Width
6.6 mm
- Height
1.6 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1.6 mm
- RoHS-compliant
Yes
- Type
NPIF105C4R0MSTRF
Documents & Downloads
Datasheet
Datasheet 1507769 NIC Components NPIF105C4R0MSTRF NPIF105C4R0MSTRF Inductor Flat-wire SMD NPIF105C 1 µH 18 mΩ 6.2 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507769 NIC Components NPIF105C4R0MSTRF NPIF105C4R0MSTRF Inductor Flat-wire SMD NPIF105C 1 µH 18 mΩ 6.2 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

