
Number (Package size 500 pc(s))
Total (€ 1.37 / piece)
€ 684.87
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIF-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF105C
- Inductance (L)
6.8 µH
- Tolerance ±
20 %
- Resistance
5.3 mΩ
- Nominal current
11.2 A
- Length
5.7 mm
- Width
5.2 mm
- Height
2.8 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIF105CR80MHTRF
Documents & Downloads
Datasheet
Datasheet 1507777 NIC Components NPIF105CR80MHTRF NPIF105CR80MHTRF Inductor Flat-wire SMD NPIF105C 6.8 µH 5.3 mΩ 11.2 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507777 NIC Components NPIF105CR80MHTRF NPIF105CR80MHTRF Inductor Flat-wire SMD NPIF105C 6.8 µH 5.3 mΩ 11.2 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

