
Number (Package size 500 pc(s))
Total (€ 1.67 / piece)
€ 836.13
plus VAT.
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF125C
- Inductance (L)
0.56 µH
- Tolerance ±
20 %
- Resistance
13.5 mΩ
- Nominal current
5 A
- Length
13.9 mm
- Width
13.5 mm
- Height
7 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 13.9 x 13.5 x 7 mm
- RoHS-compliant
Yes
- Type
NPIF125C100MTRF
Documents & Downloads
Datasheet
Datasheet 1507780 NIC Components NPIF125C100MTRF NPIF125C100MTRF Inductor Flat-wire SMD NPIF125C 0.56 µH 13.5 mΩ 5 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507780 NIC Components NPIF125C100MTRF NPIF125C100MTRF Inductor Flat-wire SMD NPIF125C 0.56 µH 13.5 mΩ 5 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

