
Number (Package size 500 pc(s))
Total (€ 1.67 / piece)
€ 836.13
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIF-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF125C
- Inductance (L)
0.68 µH
- Tolerance ±
20 %
- Resistance
5.4 mΩ
- Nominal current
12.5 A
- Length
13.45 mm
- Width
12.6 mm
- Height
3.3 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 3.3 mm
- RoHS-compliant
Yes
- Type
NPIF125C2R2MUTRF
Documents & Downloads
Datasheet
Datasheet 1507785 NIC Components NPIF125C2R2MUTRF NPIF125C2R2MUTRF Inductor Flat-wire SMD NPIF125C 0.68 µH 5.4 mΩ 12.5 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507785 NIC Components NPIF125C2R2MUTRF NPIF125C2R2MUTRF Inductor Flat-wire SMD NPIF125C 0.68 µH 5.4 mΩ 12.5 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

