
Number (Package size 500 pc(s))
Total (€ 1.67 / piece)
€ 836.13
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIF-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF125C
- Inductance (L)
10 µH
- Tolerance ±
20 %
- Resistance
11.4 mΩ
- Nominal current
5.8 A
- Length
5.4 mm
- Width
5.2 mm
- Height
1.6 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 5.4 x 5.2 x 1.6 mm
- RoHS-compliant
Yes
- Type
NPIF125C8R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507488 NIC Components NPIF125C8R2MTRF NPIF125C8R2MTRF Inductor Flat-wire SMD NPIF125C 10 µH 11.4 mΩ 5.8 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507488 NIC Components NPIF125C8R2MTRF NPIF125C8R2MTRF Inductor Flat-wire SMD NPIF125C 10 µH 11.4 mΩ 5.8 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

