
Number (Package size 500 pc(s))
Total (€ 1.48 / piece)
€ 738.66
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIF-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF134C
- Inductance (L)
1.0 µH
- Tolerance ±
20 %
- Resistance
3.7 mΩ
- Nominal current
15 A
- Length
7.05 mm
- Width
6.6 mm
- Height
1.6 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 7.05 x 6.6 x 1.6 mm
- RoHS-compliant
Yes
- Type
NPIF134C1R6MTRF
Documents & Downloads
Datasheet
Datasheet 1507616 NIC Components NPIF134C1R6MTRF NPIF134C1R6MTRF Inductor Flat-wire SMD NPIF134C 1.0 µH 3.7 mΩ 15 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507616 NIC Components NPIF134C1R6MTRF NPIF134C1R6MTRF Inductor Flat-wire SMD NPIF134C 1.0 µH 3.7 mΩ 15 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

