
Number (Package size 500 pc(s))
Total (€ 1.48 / piece)
€ 738.66
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIF-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF134C
- Inductance (L)
1.5 µH
- Tolerance ±
20 %
- Resistance
16.3 mΩ
- Nominal current
7 A
- Length
7.05 mm
- Width
6.6 mm
- Height
1.6 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 7.05 x 6.6 x 1.6 mm
- RoHS-compliant
Yes
- Type
NPIF134C4R8MHTRF
Documents & Downloads
Datasheet
Datasheet 1507619 NIC Components NPIF134C4R8MHTRF NPIF134C4R8MHTRF Inductor Flat-wire SMD NPIF134C 1.5 µH 16.3 mΩ 7 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507619 NIC Components NPIF134C4R8MHTRF NPIF134C4R8MHTRF Inductor Flat-wire SMD NPIF134C 1.5 µH 16.3 mΩ 7 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

