
Number (Package size 500 pc(s))
Total (€ 1.48 / piece)
€ 738.66
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIF-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
Flat-wire
- Type
SMD
- Type
NPIF134C
- Inductance (L)
0.47 µH
- Tolerance ±
20 %
- Resistance
12.0 mΩ
- Nominal current
7.5 A
- Length
6.95 mm
- Width
6.6 mm
- Height
2.2 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 6.95 x 6.6 x 2.2 mm
- RoHS-compliant
Yes
- Type
NPIF134C4R8MTRF
Documents & Downloads
Datasheet
Datasheet 1507491 NIC Components NPIF134C4R8MTRF NPIF134C4R8MTRF Inductor Flat-wire SMD NPIF134C 0.47 µH 12.0 mΩ 7.5 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507491 NIC Components NPIF134C4R8MTRF NPIF134C4R8MTRF Inductor Flat-wire SMD NPIF134C 0.47 µH 12.0 mΩ 7.5 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

