
Number (Package size 30000 pc(s))
Total (€ 1.40 / piece)
€ 42,091.60
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM101B
- Inductance (L)
3.3 µH
- Tolerance ±
20 %
- Resistance
18 mΩ
- Nominal current
6 A
- Length
6.95 mm
- Width
6.6 mm
- Height
2.2 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
30000 pc(s)
- Dim
(L x W x H) 6.95 x 6.6 x 2.2 mm
- RoHS-compliant
Yes
- Type
NPIM101BR82MTRF
Documents & Downloads
Datasheet
Datasheet 1507799 NIC Components NPIM101BR82MTRF NPIM101BR82MTRF Inductor shielded SMD NPIM101B 3.3 µH 18 mΩ 6 A 30000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507799 NIC Components NPIM101BR82MTRF NPIM101BR82MTRF Inductor shielded SMD NPIM101B 3.3 µH 18 mΩ 6 A 30000 pc(s)
Description
Hints
Special order, no right of withdrawal.

