
Number (Package size 500 pc(s))
Total (€ 0.64 / piece)
€ 318.49
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM103B
- Inductance (L)
0.75 µH
- Tolerance ±
20 %
- Resistance
7.5 mΩ
- Nominal current
13.5 A
- Length
7.3 mm
- Width
6.6 mm
- Height
2.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 7.3 x 6.6 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM103B1R5MTRF
Documents & Downloads
Datasheet
Datasheet 1507532 NIC Components NPIM103B1R5MTRF NPIM103B1R5MTRF Inductor shielded SMD NPIM103B 0.75 µH 7.5 mΩ 13.5 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507532 NIC Components NPIM103B1R5MTRF NPIM103B1R5MTRF Inductor shielded SMD NPIM103B 0.75 µH 7.5 mΩ 13.5 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

