
Number (Package size 8000 pc(s))
Total (€ 0.70 / piece)
€ 5,578.99
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM103B
- Inductance (L)
0.4 µH
- Tolerance ±
20 %
- Resistance
99 mΩ
- Nominal current
3 A
- Length
13.9 mm
- Width
13.9 mm
- Height
5 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W x H) 13.9 x 13.9 x 5 mm
- RoHS-compliant
Yes
- Type
NPIM103B220MTRF
Documents & Downloads
Datasheet
Datasheet 1507802 NIC Components NPIM103B220MTRF NPIM103B220MTRF Inductor shielded SMD NPIM103B 0.4 µH 99 mΩ 3 A 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507802 NIC Components NPIM103B220MTRF NPIM103B220MTRF Inductor shielded SMD NPIM103B 0.4 µH 99 mΩ 3 A 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.

