
Number (Package size 500 pc(s))
Total (€ 0.64 / piece)
€ 318.49
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM103B
- Inductance (L)
0.22 µH
- Tolerance ±
30 %
- Resistance
22.5 mΩ
- Nominal current
7 A
- Length
10.4 mm
- Width
10.4 mm
- Height
4.5 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 10.4 x 10.4 x 4.5 mm
- RoHS-compliant
Yes
- Type
NPIM103B4R7MTRF
Documents & Downloads
Datasheet
Datasheet 1507493 NIC Components NPIM103B4R7MTRF NPIM103B4R7MTRF Inductor shielded SMD NPIM103B 0.22 µH 22.5 mΩ 7 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507493 NIC Components NPIM103B4R7MTRF NPIM103B4R7MTRF Inductor shielded SMD NPIM103B 0.22 µH 22.5 mΩ 7 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

