
Number (Package size 500 pc(s))
Total (€ 0.64 / piece)
€ 318.49
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM103B
- Inductance (L)
0.24 µH
- Tolerance ±
20 %
- Resistance
3.4 mΩ
- Nominal current
21 A
- Length
11.15 mm
- Width
10 mm
- Height
2.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 11.15 x 10 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM103BR68MTRF
Documents & Downloads
Datasheet
Datasheet 1507495 NIC Components NPIM103BR68MTRF NPIM103BR68MTRF Inductor shielded SMD NPIM103B 0.24 µH 3.4 mΩ 21 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507495 NIC Components NPIM103BR68MTRF NPIM103BR68MTRF Inductor shielded SMD NPIM103B 0.24 µH 3.4 mΩ 21 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

