
Number (Package size 500 pc(s))
Total (€ 1.16 / piece)
€ 578.99
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM104B
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
45 mΩ
- Nominal current
6.25 A
- Length
13.9 mm
- Width
13.5 mm
- Height
7 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 13.9 x 13.5 x 7 mm
- RoHS-compliant
Yes
- Type
NPIM104B150MTRF
Documents & Downloads
Datasheet
Datasheet 1507809 NIC Components NPIM104B150MTRF NPIM104B150MTRF Inductor shielded SMD NPIM104B 2.2 µH 45 mΩ 6.25 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507809 NIC Components NPIM104B150MTRF NPIM104B150MTRF Inductor shielded SMD NPIM104B 2.2 µH 45 mΩ 6.25 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

