
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM104B
- Inductance (L)
6.8 µH
- Tolerance ±
20 %
- Resistance
4.2 mΩ
- Nominal current
16 A
- Length
17.15 mm
- Width
17.15 mm
- Height
6.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 17.15 x 17.15 x 6.8 mm
- RoHS-compliant
Yes
- Type
NPIM104B1R5MTRF
Documents & Downloads
Datasheet
Datasheet 1507810 NIC Components NPIM104B1R5MTRF NPIM104B1R5MTRF Inductor shielded SMD NPIM104B 6.8 µH 4.2 mΩ 16 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507810 NIC Components NPIM104B1R5MTRF NPIM104B1R5MTRF Inductor shielded SMD NPIM104B 6.8 µH 4.2 mΩ 16 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

