
Number (Package size 500 pc(s))
Total (€ 0.70 / piece)
€ 352.10
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM104B
- Inductance (L)
0.68 µH
- Tolerance ±
20 %
- Resistance
11.8 mΩ
- Nominal current
10 A
- Length
4.4 mm
- Width
4.2 mm
- Height
1 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 4.4 x 4.2 x 1 mm
- RoHS-compliant
Yes
- Type
NPIM104B3R3MTRF
Documents & Downloads
Datasheet
Datasheet 1507497 NIC Components NPIM104B3R3MTRF NPIM104B3R3MTRF Inductor shielded SMD NPIM104B 0.68 µH 11.8 mΩ 10 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507497 NIC Components NPIM104B3R3MTRF NPIM104B3R3MTRF Inductor shielded SMD NPIM104B 0.68 µH 11.8 mΩ 10 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

