
Number (Package size 8000 pc(s))
Total (€ 0.70 / piece)
€ 5,578.99
plus VAT.
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM104B
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
27 mΩ
- Nominal current
6 A
- Length
4.45 mm
- Width
4.06 mm
- Height
1.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W x H) 4.45 x 4.06 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIM104B8R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507815 NIC Components NPIM104B8R2MTRF NPIM104B8R2MTRF Inductor shielded SMD NPIM104B 2.2 µH 27 mΩ 6 A 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507815 NIC Components NPIM104B8R2MTRF NPIM104B8R2MTRF Inductor shielded SMD NPIM104B 2.2 µH 27 mΩ 6 A 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.

