
Number (Package size 500 pc(s))
Total (€ 0.70 / piece)
€ 352.10
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM104B
- Inductance (L)
3.3 µH
- Tolerance ±
20 %
- Resistance
1.2 mΩ
- Nominal current
30 A
- Length
4.45 mm
- Width
4.06 mm
- Height
1.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 4.45 x 4.06 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIM104BR36MTRF
Documents & Downloads
Datasheet
Datasheet 1507817 NIC Components NPIM104BR36MTRF NPIM104BR36MTRF Inductor shielded SMD NPIM104B 3.3 µH 1.2 mΩ 30 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507817 NIC Components NPIM104BR36MTRF NPIM104BR36MTRF Inductor shielded SMD NPIM104B 3.3 µH 1.2 mΩ 30 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

