
Number (Package size 500 pc(s))
Total (€ 0.70 / piece)
€ 352.10
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM104B
- Inductance (L)
1.5 µH
- Tolerance ±
20 %
- Resistance
1.3 mΩ
- Nominal current
25 A
- Length
5.7 mm
- Width
5.2 mm
- Height
1.3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 1.3 mm
- RoHS-compliant
Yes
- Type
NPIM104BR45MTRF
Documents & Downloads
Datasheet
Datasheet 1507818 NIC Components NPIM104BR45MTRF NPIM104BR45MTRF Inductor shielded SMD NPIM104B 1.5 µH 1.3 mΩ 25 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507818 NIC Components NPIM104BR45MTRF NPIM104BR45MTRF Inductor shielded SMD NPIM104B 1.5 µH 1.3 mΩ 25 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

