
Number (Package size 500 pc(s))
Total (€ 0.70 / piece)
€ 352.10
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM104B
- Inductance (L)
4.7 µH
- Tolerance ±
20 %
- Resistance
1.8 mΩ
- Nominal current
25 A
- Length
4.45 mm
- Width
4.06 mm
- Height
1.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 4.45 x 4.06 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIM104BR56MTRF
Documents & Downloads
Datasheet
Datasheet 1507820 NIC Components NPIM104BR56MTRF NPIM104BR56MTRF Inductor shielded SMD NPIM104B 4.7 µH 1.8 mΩ 25 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507820 NIC Components NPIM104BR56MTRF NPIM104BR56MTRF Inductor shielded SMD NPIM104B 4.7 µH 1.8 mΩ 25 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

