
Number (Package size 500 pc(s))
Total (€ 0.55 / piece)
€ 273.11
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM104P
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
17.5 mΩ
- Nominal current
8.5 A
- Length
5.7 mm
- Width
5.2 mm
- Height
1.3 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 1.3 mm
- RoHS-compliant
Yes
- Type
NPIM104P6R8MTRF
Documents & Downloads
Datasheet
Datasheet 1507828 NIC Components NPIM104P6R8MTRF NPIM104P6R8MTRF Inductor shielded SMD NPIM104P 2.2 µH 17.5 mΩ 8.5 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507828 NIC Components NPIM104P6R8MTRF NPIM104P6R8MTRF Inductor shielded SMD NPIM104P 2.2 µH 17.5 mΩ 8.5 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

