
Number (Package size 500 pc(s))
Total (€ 0.55 / piece)
€ 273.11
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM104P
- Inductance (L)
6.8 µH
- Tolerance ±
20 %
- Resistance
0.82 mΩ
- Nominal current
33 A
- Length
4.45 mm
- Width
4.06 mm
- Height
1 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 4.45 x 4.06 x 1 mm
- RoHS-compliant
Yes
- Type
NPIM104PR27MTRF
Documents & Downloads
Datasheet
Datasheet 1507535 NIC Components NPIM104PR27MTRF NPIM104PR27MTRF Inductor shielded SMD NPIM104P 6.8 µH 0.82 mΩ 33 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507535 NIC Components NPIM104PR27MTRF NPIM104PR27MTRF Inductor shielded SMD NPIM104P 6.8 µH 0.82 mΩ 33 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

