
Number (Package size 500 pc(s))
Total (€ 0.55 / piece)
€ 273.11
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM104P
- Inductance (L)
5.7 µH
- Tolerance ±
20 %
- Resistance
1.6 mΩ
- Nominal current
25 A
- Length
10.4 mm
- Width
10.4 mm
- Height
5.6 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 10.4 x 10.4 x 5.6 mm
- RoHS-compliant
Yes
- Type
NPIM104PR56MTRF
Documents & Downloads
Datasheet
Datasheet 1507638 NIC Components NPIM104PR56MTRF NPIM104PR56MTRF Inductor shielded SMD NPIM104P 5.7 µH 1.6 mΩ 25 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507638 NIC Components NPIM104PR56MTRF NPIM104PR56MTRF Inductor shielded SMD NPIM104P 5.7 µH 1.6 mΩ 25 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

