
Number (Package size 500 pc(s))
Total (€ 0.72 / piece)
€ 360.50
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM105B
- Inductance (L)
0.45 µH
- Tolerance ±
20 %
- Resistance
3.2 mΩ
- Nominal current
22 A
- Length
10.4 mm
- Width
10.4 mm
- Height
4.5 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 10.4 x 10.4 x 4.5 mm
- RoHS-compliant
Yes
- Type
NPIM105B1R0MTRF
Documents & Downloads
Datasheet
Datasheet 1507501 NIC Components NPIM105B1R0MTRF NPIM105B1R0MTRF Inductor shielded SMD NPIM105B 0.45 µH 3.2 mΩ 22 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507501 NIC Components NPIM105B1R0MTRF NPIM105B1R0MTRF Inductor shielded SMD NPIM105B 0.45 µH 3.2 mΩ 22 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

