
Number (Package size 500 pc(s))
Total (€ 0.72 / piece)
€ 360.50
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM105B
- Inductance (L)
0.56 µH
- Tolerance ±
20 %
- Resistance
24.0 mΩ
- Nominal current
7.5 A
- Length
5.4 mm
- Width
5.2 mm
- Height
1.6 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 5.4 x 5.2 x 1.6 mm
- RoHS-compliant
Yes
- Type
NPIM105B6R8MTRF
Documents & Downloads
Datasheet
Datasheet 1507536 NIC Components NPIM105B6R8MTRF NPIM105B6R8MTRF Inductor shielded SMD NPIM105B 0.56 µH 24.0 mΩ 7.5 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507536 NIC Components NPIM105B6R8MTRF NPIM105B6R8MTRF Inductor shielded SMD NPIM105B 0.56 µH 24.0 mΩ 7.5 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

