
Number (Package size 500 pc(s))
Total (€ 1.17 / piece)
€ 587.39
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM133B
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
3.8 mΩ
- Nominal current
20 A
- Length
7.05 mm
- Width
6.6 mm
- Height
1.6 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 7.05 x 6.6 x 1.6 mm
- RoHS-compliant
Yes
- Type
NPIM133B1R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507639 NIC Components NPIM133B1R2MTRF NPIM133B1R2MTRF Inductor shielded SMD NPIM133B 2.2 µH 3.8 mΩ 20 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507639 NIC Components NPIM133B1R2MTRF NPIM133B1R2MTRF Inductor shielded SMD NPIM133B 2.2 µH 3.8 mΩ 20 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

