
Number (Package size 500 pc(s))
Total (€ 1.17 / piece)
€ 587.39
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM133B
- Inductance (L)
1.0 µH
- Tolerance ±
20 %
- Resistance
9.5 mΩ
- Nominal current
13 A
- Length
10.85 mm
- Width
10 mm
- Height
1.3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 10.85 x 10 x 1.3 mm
- RoHS-compliant
Yes
- Type
NPIM133B3R3MTRF
Documents & Downloads
Datasheet
Datasheet 1507838 NIC Components NPIM133B3R3MTRF NPIM133B3R3MTRF Inductor shielded SMD NPIM133B 1.0 µH 9.5 mΩ 13 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507838 NIC Components NPIM133B3R3MTRF NPIM133B3R3MTRF Inductor shielded SMD NPIM133B 1.0 µH 9.5 mΩ 13 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

