
Number (Package size 8000 pc(s))
Total (€ 1.14 / piece)
€ 9,108.40
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM135B
- Inductance (L)
6.8 µH
- Tolerance ±
20 %
- Resistance
66 mΩ
- Nominal current
4 A
- Length
7.05 mm
- Width
6.6 mm
- Height
1.6 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W x H) 7.05 x 6.6 x 1.6 mm
- RoHS-compliant
Yes
- Type
NPIM135B270MTRF
Documents & Downloads
Datasheet
Datasheet 1507643 NIC Components NPIM135B270MTRF NPIM135B270MTRF Inductor shielded SMD NPIM135B 6.8 µH 66 mΩ 4 A 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507643 NIC Components NPIM135B270MTRF NPIM135B270MTRF Inductor shielded SMD NPIM135B 6.8 µH 66 mΩ 4 A 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.

