
Number (Package size 8000 pc(s))
Total (€ 1.14 / piece)
€ 9,108.40
plus VAT.
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM135B
- Inductance (L)
2.0 µH
- Tolerance ±
20 %
- Resistance
130 mΩ
- Nominal current
3 A
- Length
10.4 mm
- Width
10.4 mm
- Height
5.6 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W x H) 10.4 x 10.4 x 5.6 mm
- RoHS-compliant
Yes
- Type
NPIM135B470MTRF
Documents & Downloads
Datasheet
Datasheet 1507539 NIC Components NPIM135B470MTRF NPIM135B470MTRF Inductor shielded SMD NPIM135B 2.0 µH 130 mΩ 3 A 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507539 NIC Components NPIM135B470MTRF NPIM135B470MTRF Inductor shielded SMD NPIM135B 2.0 µH 130 mΩ 3 A 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.

