
Sales and shipping:
Number (Package size 8000 pc(s))
Total (€ 1.14 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM135B
- Inductance (L)
1.2 µH
- Tolerance ±
20 %
- Resistance
1.15 mΩ
- Nominal current
38 A
- Length
5.7 mm
- Width
5.2 mm
- Height
1 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 1 mm
- RoHS-compliant
Yes
- Type
NPIM135BR50MTRF
Documents & Downloads
Datasheet
Datasheet 1507844 NIC Components NPIM135BR50MTRF NPIM135BR50MTRF Inductor shielded SMD NPIM135B 1.2 µH 1.15 mΩ 38 A 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507844 NIC Components NPIM135BR50MTRF NPIM135BR50MTRF Inductor shielded SMD NPIM135B 1.2 µH 1.15 mΩ 38 A 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.

