
Number (Package size 500 pc(s))
Total (€ 1.15 / piece)
€ 575.63
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM135B
- Inductance (L)
4.7 µH
- Tolerance ±
20 %
- Resistance
1.55 mΩ
- Nominal current
33 A
- Length
7 mm
- Width
6.6 mm
- Height
1.3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1.3 mm
- RoHS-compliant
Yes
- Type
NPIM135BR68MTRF
Documents & Downloads
Datasheet
Datasheet 1507540 NIC Components NPIM135BR68MTRF NPIM135BR68MTRF Inductor shielded SMD NPIM135B 4.7 µH 1.55 mΩ 33 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507540 NIC Components NPIM135BR68MTRF NPIM135BR68MTRF Inductor shielded SMD NPIM135B 4.7 µH 1.55 mΩ 33 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

