
Number (Package size 500 pc(s))
Total (€ 0.83 / piece)
€ 415.97
plus VAT.
Highlights & Details
SMD inductor NPIM-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM143C
- Inductance (L)
0.36 µH
- Tolerance ±
20 %
- Resistance
3.5 mΩ
- Nominal current
24 A
- Length
5.7 mm
- Width
5.2 mm
- Height
1 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 1 mm
- RoHS-compliant
Yes
- Type
NPIM143C1R0MTRF
Documents & Downloads
Datasheet
Datasheet 1507852 NIC Components NPIM143C1R0MTRF NPIM143C1R0MTRF Inductor shielded SMD NPIM143C 0.36 µH 3.5 mΩ 24 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507852 NIC Components NPIM143C1R0MTRF NPIM143C1R0MTRF Inductor shielded SMD NPIM143C 0.36 µH 3.5 mΩ 24 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

