
Number (Package size 500 pc(s))
Total (€ 0.83 / piece)
€ 415.97
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM145C
- Inductance (L)
47 µH
- Tolerance ±
20 %
- Resistance
1.7 mΩ
- Nominal current
34 A
- Length
8.9 mm
- Width
8.25 mm
- Height
4 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W x H) 8.9 x 8.25 x 4 mm
- RoHS-compliant
Yes
- Type
NPIM145CR62MTRF
Documents & Downloads
Datasheet
Datasheet 1507860 NIC Components NPIM145CR62MTRF NPIM145CR62MTRF Inductor shielded SMD NPIM145C 47 µH 1.7 mΩ 34 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507860 NIC Components NPIM145CR62MTRF NPIM145CR62MTRF Inductor shielded SMD NPIM145C 47 µH 1.7 mΩ 34 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

