
Number (Package size 20000 pc(s))
Total (€ 1.16 / piece)
€ 23,214.29
plus VAT.
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM147P
- Inductance (L)
0.47 µH
- Tolerance ±
20 %
- Resistance
13.2 mΩ
- Nominal current
10 A
- Length
8.9 mm
- Width
8.25 mm
- Height
4 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
20000 pc(s)
- Dim
(L x W x H) 8.9 x 8.25 x 4 mm
- RoHS-compliant
Yes
- Type
NPIM147P100MTRF
Documents & Downloads
Datasheet
Datasheet 1507862 NIC Components NPIM147P100MTRF NPIM147P100MTRF Inductor shielded SMD NPIM147P 0.47 µH 13.2 mΩ 10 A 20000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507862 NIC Components NPIM147P100MTRF NPIM147P100MTRF Inductor shielded SMD NPIM147P 0.47 µH 13.2 mΩ 10 A 20000 pc(s)
Description
Hints
Special order, no right of withdrawal.

