
Number (Package size 20000 pc(s))
Total (€ 1.16 / piece)
€ 23,214.29
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM147P
- Inductance (L)
0.47 µH
- Tolerance ±
20 %
- Resistance
7.4 mΩ
- Nominal current
15 A
- Length
4.15 mm
- Width
4 mm
- Height
1.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
20000 pc(s)
- Dim
(L x W x H) 4.15 x 4 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIM147P4R7MTRF
Documents & Downloads
Datasheet
Datasheet 1507656 NIC Components NPIM147P4R7MTRF NPIM147P4R7MTRF Inductor shielded SMD NPIM147P 0.47 µH 7.4 mΩ 15 A 20000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507656 NIC Components NPIM147P4R7MTRF NPIM147P4R7MTRF Inductor shielded SMD NPIM147P 0.47 µH 7.4 mΩ 15 A 20000 pc(s)
Description
Hints
Special order, no right of withdrawal.

