
Number (Package size 20000 pc(s))
Total (€ 1.16 / piece)
€ 23,214.29
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM147P
- Inductance (L)
0.56 µH
- Tolerance ±
20 %
- Resistance
1.75 mΩ
- Nominal current
33 A
- Length
6.95 mm
- Width
6.6 mm
- Height
2.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
20000 pc(s)
- Dim
(L x W x H) 6.95 x 6.6 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM147PR82MTRF
Documents & Downloads
Datasheet
Datasheet 1507869 NIC Components NPIM147PR82MTRF NPIM147PR82MTRF Inductor shielded SMD NPIM147P 0.56 µH 1.75 mΩ 33 A 20000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507869 NIC Components NPIM147PR82MTRF NPIM147PR82MTRF Inductor shielded SMD NPIM147P 0.56 µH 1.75 mΩ 33 A 20000 pc(s)
Description
Hints
Special order, no right of withdrawal.

