
Number (Package size 1600 pc(s))
Total (€ 3.59 / piece)
€ 5,738.66
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM187B
- Inductance (L)
1.0 µH
- Tolerance ±
20 %
- Resistance
21.9 mΩ
- Nominal current
9.7 A
- Length
12.9 mm
- Width
12.9 mm
- Height
5.7 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1600 pc(s)
- Dim
(L x W x H) 12.9 x 12.9 x 5.7 mm
- RoHS-compliant
Yes
- Type
NPIM187B200MTRF
Documents & Downloads
Datasheet
Datasheet 1507871 NIC Components NPIM187B200MTRF NPIM187B200MTRF Inductor shielded SMD NPIM187B 1.0 µH 21.9 mΩ 9.7 A 1600 pc(s)
User & Safety Instructions
User & Safety Instructions 1507871 NIC Components NPIM187B200MTRF NPIM187B200MTRF Inductor shielded SMD NPIM187B 1.0 µH 21.9 mΩ 9.7 A 1600 pc(s)
Description
Hints
Special order, no right of withdrawal.

