
Number (Package size 1600 pc(s))
Total (€ 3.59 / piece)
€ 5,738.66
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM187B
- Inductance (L)
1 µH
- Tolerance ±
20 %
- Resistance
2.5 mΩ
- Nominal current
37 A
- Length
13.45 mm
- Width
12.6 mm
- Height
3.3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1600 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 3.3 mm
- RoHS-compliant
Yes
- Type
NPIM187B2R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507872 NIC Components NPIM187B2R2MTRF NPIM187B2R2MTRF Inductor shielded SMD NPIM187B 1 µH 2.5 mΩ 37 A 1600 pc(s)
User & Safety Instructions
User & Safety Instructions 1507872 NIC Components NPIM187B2R2MTRF NPIM187B2R2MTRF Inductor shielded SMD NPIM187B 1 µH 2.5 mΩ 37 A 1600 pc(s)
Description
Hints
Special order, no right of withdrawal.

