
Number (Package size 200 pc(s))
Total (€ 3.93 / piece)
€ 785.71
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM187B
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
37 mΩ
- Nominal current
9 A
- Length
5.7 mm
- Width
5.2 mm
- Height
1 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
200 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 1 mm
- RoHS-compliant
Yes
- Type
NPIM187B330MTRF
Documents & Downloads
Datasheet
Datasheet 1507873 NIC Components NPIM187B330MTRF NPIM187B330MTRF Inductor shielded SMD NPIM187B 2.2 µH 37 mΩ 9 A 200 pc(s)
User & Safety Instructions
User & Safety Instructions 1507873 NIC Components NPIM187B330MTRF NPIM187B330MTRF Inductor shielded SMD NPIM187B 2.2 µH 37 mΩ 9 A 200 pc(s)
Description
Hints
Special order, no right of withdrawal.

