
Number (Package size 1600 pc(s))
Total (€ 3.59 / piece)
€ 5,738.66
plus VAT.
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM187B
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
4.72 mΩ
- Nominal current
27 A
- Length
17.15 mm
- Width
17.15 mm
- Height
6.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1600 pc(s)
- Dim
(L x W x H) 17.15 x 17.15 x 6.8 mm
- RoHS-compliant
Yes
- Type
NPIM187B4R7MTRF
Documents & Downloads
Datasheet
Datasheet 1507874 NIC Components NPIM187B4R7MTRF NPIM187B4R7MTRF Inductor shielded SMD NPIM187B 2.2 µH 4.72 mΩ 27 A 1600 pc(s)
User & Safety Instructions
User & Safety Instructions 1507874 NIC Components NPIM187B4R7MTRF NPIM187B4R7MTRF Inductor shielded SMD NPIM187B 2.2 µH 4.72 mΩ 27 A 1600 pc(s)
Description
Hints
Special order, no right of withdrawal.

