
Number (Package size 200 pc(s))
Total (€ 3.61 / piece)
€ 721.85
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM187B
- Inductance (L)
1 µH
- Tolerance ±
20 %
- Resistance
8.7 mΩ
- Nominal current
16 A
- Length
5.7 mm
- Width
5.2 mm
- Height
2.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
200 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM187B8R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507876 NIC Components NPIM187B8R2MTRF NPIM187B8R2MTRF Inductor shielded SMD NPIM187B 1 µH 8.7 mΩ 16 A 200 pc(s)
User & Safety Instructions
User & Safety Instructions 1507876 NIC Components NPIM187B8R2MTRF NPIM187B8R2MTRF Inductor shielded SMD NPIM187B 1 µH 8.7 mΩ 16 A 200 pc(s)
Description
Hints
Special order, no right of withdrawal.

