
Number (Package size 3000 pc(s))
Total (€ 0.97 / piece)
€ 2,923.53
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM41B
- Inductance (L)
0.47 µH
- Tolerance ±
20 %
- Resistance
47 mΩ
- Nominal current
4.2 A
- Length
5.7 mm
- Width
5.2 mm
- Height
2.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM41B1R0MTRF
Documents & Downloads
Datasheet
Datasheet 1507877 NIC Components NPIM41B1R0MTRF NPIM41B1R0MTRF Inductor shielded SMD NPIM41B 0.47 µH 47 mΩ 4.2 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507877 NIC Components NPIM41B1R0MTRF NPIM41B1R0MTRF Inductor shielded SMD NPIM41B 0.47 µH 47 mΩ 4.2 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

