
Number (Package size 4000 pc(s))
Total (€ 0.72 / piece)
€ 2,894.96
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM41P
- Inductance (L)
0.39 µH
- Tolerance ±
20 %
- Resistance
313 mΩ
- Nominal current
1.4 A
- Length
11 mm
- Width
10 mm
- Height
3.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
4000 pc(s)
- Dim
(L x W x H) 11 x 10 x 3.8 mm
- RoHS-compliant
Yes
- Type
NPIM41P8R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507884 NIC Components NPIM41P8R2MTRF NPIM41P8R2MTRF Inductor shielded SMD NPIM41P 0.39 µH 313 mΩ 1.4 A 4000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507884 NIC Components NPIM41P8R2MTRF NPIM41P8R2MTRF Inductor shielded SMD NPIM41P 0.39 µH 313 mΩ 1.4 A 4000 pc(s)
Description
Hints
Special order, no right of withdrawal.

